2300MHz - 2700MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 2 X 2 MM, PLASTIC, SMT, DFN-6
Sign in to ask questions about the Analog Devices HMC667LP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC667LP2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC667LP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.