Analog Devices HMC674LC3CTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 2.9 |
| Length | 2.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 4 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Neg Supply Voltage Limit-Max | -3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC674LC3CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.