Sign in to ask questions about the Analog Devices HMC674LC3CTR-R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC674LC3CTR-R5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 2.9 |
| Length | 2.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 4 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Neg Supply Voltage Limit-Max | -3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC674LC3CTR-R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.