HMC676LC3C / HMC676LP3E High Speed Latched Comparator with RSECL Output Stage SMT, 10 GHz
Sign in to ask questions about the Analog Devices HMC676LC3CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC676LC3CTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | COMPARATOR |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC676LC3CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.