The HMC679LC3C is a 1-bit T flip-flop from Analog Devices, featuring a 16-pin S-CQCC-N16 package and a temperature range of -40°C to 85°C. This industrial-grade logic IC is designed for use in high-reliability applications. The device has a positive edge trigger type and complementary output polarity. It is RoHS compliant and suitable for surface mount technology (SMT) assembly.
Sign in to ask questions about the Analog Devices HMC679LC3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC679LC3C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | T FLIP-FLOP |
| Family | 679 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC679LC3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.