The HMC679LC3CTR is a quad 1-bit T flip-flop from Analog Devices. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 3 x 3 mm ceramic SMT-16 package, compliant with RoHS regulations. It operates at a maximum frequency of 26 GHz and has a positive edge trigger type.
Sign in to ask questions about the Analog Devices HMC679LC3CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC679LC3CTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | T FLIP-FLOP |
| Family | 679 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 26000000000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC679LC3CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.