The HMC682LP6CETR is a 40-pin industrial-grade RF IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device is packaged in a 6mm x 6mm HVQCCN package with a quad terminal position. It is designed for use in industrial applications and meets the requirements of various industry standards.
Analog Devices HMC682LP6CETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC682LP6CETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.