The HMC6832ALP5LETR is a 28-pin industrial-grade quad clock driver from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 2.5V. The device features a low skew clock driver with a JEDEC package code of S-XQCC-N28 and a pin count of 28. It is designed for use in industrial applications and is packaged in an HVQCCN package type.
Sign in to ask questions about the Analog Devices HMC6832ALP5LETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC6832ALP5LETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6832 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC6832ALP5LETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.