BiCMOS Mixer w/Integrated LO Amplifier, 700 - 1000 MHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC684LP4ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Supply Current-Max | 100 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC684LP4ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.