The HMC687LP4E is a 24-pin QFN industrial-grade RF mixer from Analog Devices. It operates over a temperature range of -40 to 85°C and is supplied at 5V. This device features a quad terminal position and has a pin count of 24. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC687LP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC687LP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC687LP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.