TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC24, PLASTIC, QFN-24
Checking distributor stock and pricing after the page loads.
Analog Devices HMC687LP4TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |