The HMC689LP4ETR is a 24-pin QFN-packaged industrial-grade quad mixer IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied at 5 volts. The device has 24 terminals and is a single-function device. It is available in a 4mm x 4mm QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC689LP4ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC689LP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC689LP4ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.