The HMC696LP4ETR is a 24-pin quad RF modulator from Analog Devices, operating within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 0.18A. The device is packaged in a QFN package with a width and length of 4mm each, and features a quad terminal position. It is designed for use in RF and wireless applications.
Analog Devices HMC696LP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.18 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC696LP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.