High-performance RF power amplifier IC operating from 15 to 20 GHz, delivering 2 Watts of output power. Features a 16-terminal surface-mount package for efficient integration. Offers a wide operating temperature range from -40°C to 85°C, with a maximum supply current of 1100mA. This single-function amplifier is designed for demanding RF applications.
Sign in to ask questions about the Analog Devices HMC6981LS6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC6981LS6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 1100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC6981LS6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.