The HMC702LP6CETR is a 40-pin industrial quad RF IC from Analog Devices, operating at a nominal supply voltage of 3V. It features a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a S-PQCC-N40 package type, with a width and length of 6mm each.
Analog Devices HMC702LP6CETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC702LP6CETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.