
6.5 GHz programmable divider IC, featuring division ratios from N=1 to 17. This industrial-grade component operates across a -40°C to +85°C temperature range and requires a nominal 5V supply voltage. Encased in a 24-terminal, 4mm x 4mm S-PQCC-N24 surface-mount package, it offers a single function for telecom applications.
Analog Devices HMC705LP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC705LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.