The HMC712 is a die-level RF attenuator with an operating temperature range of -55°C to 85°C. It has a single function and is packaged in a JEDEC R-XUUC-N package. The device measures 1.204mm in width and 1.414mm in length. The HMC712 is designed for use in RF and wireless applications.
Analog Devices HMC712 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Width | 1.204 |
| Length | 1.414 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.