High-performance voltage-controlled attenuator offering up to 37dB of attenuation, operating up to 26.5GHz. This integrated circuit features a 16-pin LFCSP package, suitable for a wide temperature range from -40°C to 85°C. Ideal for RF and wireless applications requiring precise signal level control.
Analog Devices HMC712ALP3CE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC712ALP3CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.