
RF Detector IC operating from 50 MHz to 8000 MHz with a maximum input power of 12 dBm. Features ±1 dB accuracy and a 16-pin LFCSP EP package measuring 3x3x0.83 mm with a 0.5 mm pin pitch. Operates on supply voltages from 2.7 V to 5.5 V, consuming a typical 17 mA. Suitable for surface mounting with a temperature range of -40 °C to 85 °C.
Analog Devices HMC713LP3E technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-220 |
| Frequency Band | 50 to 8000MHz |
| Maximum Input Power | 12dBm |
| Min Operating Supply Voltage | 2.7V |
| Accuracy | ±1dB |
| Max Operating Supply Voltage | 5.5V |
| Typical Supply Current | 17mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Output Voltage | 2.1V |
| Maximum Power Dissipation | 220mW |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC713LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.