100MHz - 2700MHz RF/MICROWAVE THRESHOLD DETECTOR, 12dBm INPUT POWER-MAX, PLASTIC, SMT, MSOP-8
Analog Devices HMC713MS8 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC713MS8 to view detailed technical specifications.
No datasheet is available for this part.