3100MHz - 3900MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 3 X 3 MM, PLASTIC, SMT, QFN-16
Checking distributor stock and pricing after the page loads.
Analog Devices HMC716LP3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |