13 Gbps 1:2 fanout buffer amplifier featuring fast rise time and programmable output voltage. This integrated circuit offers 16 terminals in a QUAD arrangement, housed within an S-PQCC-N16 JEDEC package. The 16-pin buffer amplifier is designed for high-speed signal distribution.
Sign in to ask questions about the Analog Devices HMC720LP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC720LP3E technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Pin Count | 16 |
| Amplifier Type | BUFFER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC720LP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.