The HMC724LC3 is an industrial-grade logic circuit with 16 terminals in a 3x3mm HVQCCN package. It operates over a temperature range of -40 to 85°C. This device is a single-function logic circuit with a quad terminal position.
Sign in to ask questions about the Analog Devices HMC724LC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC724LC3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 724 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC724LC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.