The HMC725LC3C is an industrial-grade XOR/XNOR gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 16 terminals in a quad terminal position and is packaged in a 16-pin HQCCN package. This logic IC is designed for industrial applications and has a temperature grade of industrial. It is a single-function device with 2 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC725LC3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC725LC3C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | XOR/XNOR GATE |
| Family | 725 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC725LC3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.