
2 Watt RF Power Amplifier, operating from 5.5 to 8.5 GHz. This GaAs pHEMT MMIC features a single function and a 24-terminal package. It is designed for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices HMC7357LP5GETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC7357LP5GETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC7357LP5GETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.