Single MMIC RF amplifier operating up to 3GHz. Features a 4-pin SOT-89 package with a tab for enhanced thermal performance. Offers a wide operating temperature range from -40°C to 85°C. Designed for high-frequency amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC741ST89E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC741ST89E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC741ST89E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.