Analog Devices HMC7447 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N4 |
| Width | 0.871 |
| Length | 1.221 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC7447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.