14 Gbps fanout buffer with fast rise time, designed for high-speed digital signal distribution. Features programmable output voltage and operates from a 3V to 3.6V positive supply. This 1:2 buffer offers industrial temperature range (-40°C to 85°C) and is housed in a 16-terminal, 3mm x 3mm S-CQCC-N16 package.
Analog Devices HMC744LC3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 744 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC744LC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.