The HMC745LC3TR is a 16-pin quad quad-channel analog switch from Analog Devices, suitable for industrial temperature applications. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 2.9mm x 2.9mm HVQCCN package and has 16 terminals in a quad terminal position. It is designed for use in specialized ICs, specifically telecom ICs, and is part of the category of specialized ICs.
Analog Devices HMC745LC3TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 2.9 |
| Length | 2.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC745LC3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.