13 Gbps, Fast Rise Time XOR/XNOR Gate with Programmable Output Voltage and Positive Supply
Analog Devices HMC745LC3TR-R5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 2.9 |
| Length | 2.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC745LC3TR-R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.