The HMC747LC3C is an industrial-grade quad flip-flop with a complementary output, suitable for use in a variety of applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 14 GHz. The device is supplied with a voltage of 3.3V to 3.6V and has a pin count of 16. It is packaged in a 16-pin LCC package with a size of 3mm x 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC747LC3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 747 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 14000000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC747LC3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.