The HMC748LC3C from Analog Devices is an industrial-grade specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a 16-pin count, packaged in a S-CQCC-N16 JEDEC package code. The IC operates at a nominal supply voltage of 3.3 volts and has a temperature grade of industrial.
Analog Devices HMC748LC3C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC748LC3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.