
The HMC749LC3C is a 16-element inverting/non-inverting T-type flip-flop from Analog Devices. It features a CLLCC EP package with 16 pins and a surface mount configuration. The device operates over a temperature range of -40°C to 85°C. The HMC749LC3C is a logic IC suitable for use in a variety of applications.
Analog Devices HMC749LC3C technical specifications.
| Package/Case | CLLCC EP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.9 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | MO-243VEED |
| Logic Function | T-Type |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC749LC3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.