RF Amplifier, a 24-terminal integrated circuit, operates across a 17 to 27 GHz frequency range. This single-function device boasts a maximum operating temperature of 85°C and a minimum of -40°C, with a maximum supply current of 90mA. Designed for surface-mount technology, it provides efficient amplification for demanding radio frequency applications.
Analog Devices HMC751LC4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Current-Max | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC751LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.