The HMC757 is a single-function IC with a nominal supply voltage of 7V and a temperature range of -55C to 85C. It has 4 terminals and a JEDEC package code of R-XUUC-N4. The IC is designed for use in specialized telecom applications.
Analog Devices HMC757 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N4 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.