The HMC769LP6CE is a 40-pin quad phase-locked loop (PLL) IC from Analog Devices, designed for industrial temperature operation. It has a supply voltage range of 2.7V to 3.5V and operates within a temperature range of -40°C to 85°C. The device is packaged in a 6mm x 6mm HVQCCN package with 40 terminals in a quad terminal position. The PLL IC is suitable for a variety of applications requiring precise clock generation and distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC769LP6CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC769LP6CE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC769LP6CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.