12-terminal, QUAD-position integrated circuit for telecommunications applications. Features a compact 3mm x 3mm S-CQCC-N12 JEDEC package. Operates across an industrial temperature range of -40°C to 85°C.
Analog Devices HMC773ALC3BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N12 |
| Width | 3 |
| Length | 3 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC773ALC3BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.