
Up/Down Conv Mixer 43GHz 3-Pin SMT Tray
Sign in to ask questions about the Analog Devices HMC774 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC774 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.36 |
| Package Width (mm) | 0.96 |
| Mounting | Surface Mount |
| Maximum Input Frequency | 43000MHz |
| Maximum Output Frequency | 10000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 189mW |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC774 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.