Up/Down Conv Mixer 40GHz 8-Pin Die Tray
Analog Devices HMC774A-SX technical specifications.
| Maximum Input Frequency | 40000MHz |
| Maximum Output Frequency | 10000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 189mW |
| Pin Count | 8 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.