The HMC775LC5TR is a specialized telecom IC with 32 terminals in a quad flat no-lead package. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. This ROHS compliant IC is suitable for surface mount technology applications.
Sign in to ask questions about the Analog Devices HMC775LC5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC775LC5TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC775LC5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.