The HMC783LP6CE is a 40-pin industrial-grade phase-locked loop IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.45V. The device is packaged in a 40-pin HVQCCN package with a width and length of 6mm. It has 40 terminals and a single function.
Analog Devices HMC783LP6CE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC783LP6CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.