0.01 GHz to 10 GHz, MMIC, GaAs, pHEMT RF Gain Block
Analog Devices HMC788ACPSZ-EP-PT technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Pin Count | 6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC788ACPSZ-EP-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.