2 GHz to 28 GHz, GaAs pHEMT MMIC Low Noise Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC7950LS6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC7950LS6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.