
Silicon SP4T RF switch operating from 0.1 GHz to 6.0 GHz. Features nonreflective performance with a 16-terminal package. Supports a temperature range of -40°C to 105°C. Maximum supply current is 0.23mA.
Analog Devices HMC7992LP3DE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 0.23 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC7992LP3DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.