1-bit digital attenuator operating from 0 MHz to 10 GHz, offering up to 20 dB of attenuation. Features a 16-pin QFN EP package and operates within a temperature range of -40 °C to 85 °C. Requires a supply voltage between 4.5 V and 5.5 V, with a maximum supply current of 340 µA. Maximum power dissipation is 840 mW.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC802ALP3ETR technical specifications.
| Number of Bits | 1 |
| Maximum Attenuation | 20(Typ)dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 10000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 0.00034A |
| Maximum Power Dissipation | 840mW |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.