Silicon SPDT nonreflective switch operating from 0.1 GHz to 6.0 GHz, offering high isolation. This integrated circuit features 16 terminals in a QUAD position, with a JEDEC S-XQCC-N16 package measuring 4mm x 4mm. Designed for industrial temperature ranges (-40°C to 105°C), it supports a supply voltage from 3V to 5.4V, with a nominal 3.3V. The device provides one function and one channel.
Analog Devices HMC8038LP4CETR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.4 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC8038LP4CETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.