Variable Attenuator 35dB 30000MHz 24-Pin CLLCC EP Cut Tape
Checking distributor stock and pricing after the page loads.
Analog Devices HMC812ALC4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.