Variable attenuator offering 35 dB maximum attenuation across a 5 GHz to 30 GHz frequency range. Features a typical insertion loss of 2.5 dB and operates with a maximum control voltage of -6 V. Designed for 50 Ohm impedance, this 24-pin CLLCC EP packaged component functions within an operating temperature range of -40 °C to 85 °C.
Analog Devices HMC812ALC4TR technical specifications.
| Type | Variable Attenuator |
| Maximum Attenuation | 35(Typ)dB |
| Minimum Frequency | 5000MHz |
| Maximum Frequency | 30000MHz |
| Maximum Insertion Loss | 2.5(Typ)dB |
| Maximum Control Voltage | -6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 24 |
| Package/Case | CLLCC EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.