Sign in to ask questions about the Analog Devices HMC813 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC813 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N31 |
| Width | 1.295 |
| Length | 1.832 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC813 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.