
Active RF frequency multiplier operating as a x2 multiplier, accepting input frequencies from 6.5 to 12.3 GHz and generating output frequencies from 13 to 24.6 GHz. This 4-pin integrated circuit features a compact 1.23 x 1.2 x 0.1 mm package, with typical input and output return loss of 7 dB. It offers a typical output power of 17 dBm and a maximum input power of 6 dBm, operating with a supply voltage range of 4.5 V to 5.5 V. The device supports a wide operating temperature range from -55 °C to 85 °C.
Analog Devices HMC814 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.23 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.1 |
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 6.5 to 12.3GHz |
| Output Frequency Range | 13 to 24.6GHz |
| Typical Input Return Loss | 7dB |
| Typical Output Return Loss | 7dB |
| Maximum Power Dissipation | 782mW |
| Typical Phase Noise | -136dBc/Hz |
| Maximum Input Power | 6dBm |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 100mA |
| Typical Output Power | 17dBm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.